- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 31EN78-6
Description
+
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 5 A Resistive at 28 Vdc, Stainless Steel Enclosure, Rotary Roller Lever Actuator, Counterclockwise Rotation Only with Spring Return to Neutral, (6) 1829 mm [72 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage, FAA-PMA Approved
Search Keywords: 31EN786
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:31EN78-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Rotary Roller Lever
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:60.33 x 25.4 x 86.61 mm
-
Maximum Current Rating:5@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
3
$5,335.16
5
$3,269.94
8
$2,086.74
10 +
$2,045.00
Click for Quote
Log in
to unlock special pricing