- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 31EN20-6
Honeywell
31EN20-6
Switch Limit N.O./N.C. DPDT Wire Lead 5A 28VDC Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:31EN20-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:N/A
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:60.33 x 25.4 x 86.61 mm
-
Maximum Current Rating:5@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight