- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 31CX1
Description
+
Switch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 1/4HP 26.97N Linear Screw Mount
Product Highlights:
- Sealing - applicable portions of NEMA 1, 3, 4, 4X, 6, 6P, 7, 9, and 13
- Watertight and dust-tight for outdoor use
- 4 mA to 20 mA analog output available
- UL Listed, file #E14274
- Analog UL file #E68247
- CSA Certified, file #LR57324
- Rugged, cast aluminum housing
- Pretravel, overtravel, and actuating sequence can be field adjusted without tools (all basics individually)
- Rotary types convert in seconds to clockwise, counter-clockwise, or both-way operation
Potential Applications:
- Control valves and actuators
- Petro-chemical plants
- Grain handling
- Waste treatment
- Hazardous waste handing
- Power generating
- Paint facilities
Search Keywords: 31CX1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:31CX1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Explosion Proof
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:26.97 N
-
Dimension:101.6 x 101.6 x 123.4 mm
-
Maximum Current Rating:0.5@125VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 4X, 6, 6P, 7, 9, 13
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$358.13
3
$348.19
5
$343.41
10
$342.56
20 +
$334.26
Click for Quote
Log in
to unlock special pricing