- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 315300230043
Description
+
Low Silhouette Hermetic Thermostat 2-Pin
Search Keywords: 315300230043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:315300230043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Close Temperature (Celsius):N/A
-
Close Temperature (Fahrenheit):N/A
-
Maximum Current Rating:2 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:N/A
-
Mounting:Screw
-
Pole Throw Configuration:SPST
-
Switch Configuration:N/A
-
Operating Temperature:-29°C to 177 °C
-
Set Point Function:N/A
-
Open Temperature (Celsius):N/A
-
Open Temperature (Fahrenheit):N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$354.41
3
$333.37
5
$300.05
8
$262.56
10 +
$249.80
Click for Quote
Log in
to unlock special pricing