- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 315000260087
Description
+
Low Silhouette Hermetic Thermostat 2-Pin
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:315000260087
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Close Temperature (Celsius):N/A
-
Close Temperature (Fahrenheit):N/A
-
Maximum Current Rating:2 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:N/A
-
Mounting:Screw
-
Pole Throw Configuration:SPST
-
Switch Configuration:N/A
-
Operating Temperature:-29°C to 177 °C
-
Set Point Function:N/A
-
Open Temperature (Celsius):N/A
-
Open Temperature (Fahrenheit):N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$108.06
5
$97.84
10
$95.24
15
$93.71
25
$88.27
50 +
$82.49
Click for Quote
Log in
to unlock special pricing