Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

313SX5-T

MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold Alloy Contacts, 0,31 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold Alloy Contacts, 0,31 N [1.1 oz] Maximum Operating Force, 11,7 mm [0.46 in] Integral Simulated Roller Lever Actuator, Single Turret Solder Termination, 4,83 mm [0.19 in] Mounting Centers, UL, CE, CSA, ENEC
Product Highlights:
  • Long operating life
  • Elongated mounting hole for easier, more accurate mounting
  • Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
  • Choice of electrical termination (solder, quick connect, PCB)
  • Choice of operating characteristics
  • Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 7 A)
  • MIL-PFR-8805 qualified listings available
Potential Applications:
  • Aerospace
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords: 313SX5T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 313SX5-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Plastic/Simulated Roller Lever
Contact Rating @ Voltage: 1 A
Maximum Movement Differential: 0.89 mm
Operating Force: 0.31 N
Termination Style: Solder
Dimension: 24.95 x 5.1 x 19.46 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 313SX5-T RoHS compliant?
Yes, 313SX5-T is RoHS compliant.
What is the lead time for 313SX5-T?
The standard lead time for 313SX5-T is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 247
Ships today, if you order in
6 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$57.10
5
$55.64
10
$48.87
30
$47.51
50
$47.39
100
$47.27
250 +
$47.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!