Honeywell
313SX4-T
MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A at 125 Vac, Gold-Plated Contacts, S ...
Visualizar ficha técnica Perguntar à ficha técnica ACESSÓRIOS Avise-me
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
- Choice of electrical termination (solder, quick connect, PCB)
- Choice of operating characteristics
- Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 7 A)
- MIL-PFR-8805 qualified listings available
- Aerospace
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
-
Atributo do produtoValor do atributo Selecionar atributo
-
fornecedor:Honeywell
-
Número do item:313SX4-T
-
Unidade de medida:Por unidade
-
RoHS:sim
-
HTS:85365000
-
COO:MX
-
ECCN:EAR99
-
Embalagem Padrão do Fornecedor:
10 -
Montagem:Through Hole
-
Configuração de Polos e Vias:SPDT
-
Configuração da Chave:N.O./N.C.
-
Material/Estilo do Atuador:Plastic/Simulated Roller Lever
-
Capacidade do Contato @ Tensão:1 A
-
Diferencial de movimento máximo:0.38 mm
-
Força de operação:0.58 N
-
Estilo de Terminação:Solder
-
Dimensão:14.7 x 5.1 x 18.75 mm
-
Orientação do Corpo:Straight
-
Grau de Proteção IP:N/A