- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 313SX4-H33
Description
+
MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold Alloy Contacts, 0,59 N [2.1 oz] Maximum Operating Force, 1,07 mm [0.04 in] Integral Simulated Roller Lever Actuator, 3,81 mm [0.15 in] Straight Pin Termination, 4,83 mm [0.19 in] Mounting Centers, UL, CE, CSA, ENEC
Search Keywords: 313SX4H33
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:313SX4-H33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Through Hole
-
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Actuator Material/Style:N/A
-
Contact Rating @ Voltage:N/A
-
Maximum Movement Differential:N/A
-
Operating Force:N/A
-
Termination Style:N/A
-
Dimension:N/A
-
Body Orientation:N/A
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$66.60
5
$59.43
10
$57.66
30
$52.92
50
$52.79
100
$51.51
250 +
$38.12
Click for Quote
Log in
to unlock special pricing