Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

313SX1-T

MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold Alloy Contacts, 0,49 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold Alloy Contacts, 0,49 N [1.8 oz] Maximum Operating Force, 3,4 mm [0.14 in] Integral Straight Lever Actuator, Single Turret Solder Termination, 4,83 mm [0.19 in] Mounting Centers, UL, CE, CSA, ENEC
Search Keywords: 313SX1T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 313SX1-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Plastic/Straight Lever
Contact Rating @ Voltage: 1 A
Maximum Movement Differential: 0.51 mm
Operating Force: 0.49 N
Termination Style: Solder
Dimension: 14.73 x 5.08 x 14.66 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 313SX1-T RoHS compliant?
Yes, 313SX1-T is RoHS compliant.
What is the lead time for 313SX1-T?
The standard lead time for 313SX1-T is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
On Order:
20   can ship 2/10/27
30 Weeks can ship 6/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$89.67
5
$62.96
10
$59.14
30
$55.35
50
$54.70
100
$54.57
250 +
$54.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!