- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 311SX66-H392
Description
+
MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,49 N [1.8 oz] Maximum Operating Force, 3,4 mm [0.14 in] Integral Straight Lever Actuator, 90° Formed PCB Termination, 4,83 mm [0.19 in] Mounting Centers, UL, CE, CSA, ENEC
Search Keywords: 311SX66H392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:311SX66-H392
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Lever
-
Contact Rating @ Voltage:5 A
-
Maximum Movement Differential:0.51 mm
-
Operating Force:0.49 N
-
Termination Style:PC Pins
-
Dimension:14.73 x 16.31 x 5.08 mm
-
Body Orientation:Right Angle
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$57.73
5
$51.52
10
$49.98
30
$47.84
50
$45.87
100
$44.65
250 +
$33.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments