- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 311SX54-H58
Description
+
MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,59 N [2.1 oz] Maximum Operating Force, 1,07 mm [0.04 in], 4,6 mm [0.18 in] Wide Integral Simulated Roller Lever Actuator, 3,94 mm x 1,47 mm [0.155 in x 0.058 in] Quick Connect Termination, 4,83 mm [0.19 in] Mounting Centers, UL, CE, CSA, ENEC
Product Highlights:
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
- Choice of electrical termination (solder, quick connect, PCB)
- Choice of operating characteristics
- Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 7 A)
- MIL-PRF-8805 qualified listings available
Potential Applications:
- Aerospace
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords: 311SX54H58
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:311SX54-H58
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Simulated Roller Lever
-
Contact Rating @ Voltage:5 A
-
Maximum Movement Differential:0.38 mm
-
Operating Force:0.59 N
-
Termination Style:Solder
-
Dimension:14.73 x 5.08 x 22.15 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,854
Can Ship immediately
Minimum Order Quantity:
5
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$44.64
10
$43.31
30
$41.20
50
$40.23
100
$38.89
250 +
$28.26
Click for Quote
Log in
to unlock special pricing