- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 311SX4-H33
Description
+
MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,59 N [2.1 oz] Maximum Operating Force, 1,07 mm [0.04 in] Integral Simulated Roller Lever Actuator, 3,81 mm [0.15 in] Straight Pin Termination, 4,83 mm [0.19 in] Mounting Centers, UL, CE, CSA, ENEC
Search Keywords: 311SX4H33
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:311SX4-H33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Simulated Roller Lever
-
Contact Rating @ Voltage:5 A
-
Maximum Movement Differential:0.38 mm
-
Operating Force:0.59 N
-
Termination Style:PC Pins
-
Dimension:14.73 x 5.08 x 17.7 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$44.38
5
$39.60
10
$38.42
30
$36.77
50
$35.26
100
$34.32
250 +
$25.73
Click for Quote
Log in
to unlock special pricing