- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 311SX2-T2
Honeywell
311SX2-T2
MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,31 N [1.1 oz] Maximum Op ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
- Choice of electrical termination (solder, quick connect, PCB)
- Choice of operating characteristics
- Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 7 A)
- MIL-PRF-8805 qualified listings available
- Aerospace
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:311SX2-T2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Lever
-
Contact Rating @ Voltage:5 A
-
Maximum Movement Differential:0.89 mm
-
Operating Force:0.29 N
-
Termination Style:Solder
-
Dimension:23.6 x 5.08 x 15.37 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.