- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 311SX1-T
Honeywell
311SX1-T
MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Straight Lever Actuator ...
View Datasheet Ask the Datasheet Accessories Notify Me
- MIL-PRF-8805 qualified listings available
- Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
- Choice of electrical termination (solder, quick connect, PCB)
- Choice of operating characteristics
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 7 A)
- Aerospace
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 311SX1-T |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Plastic/Straight Lever |
| Contact Rating @ Voltage: | 5 A |
| Maximum Movement Differential: | 0.51 mm |
| Operating Force: | 0.49 N |
| Termination Style: | Solder |
| Dimension: | 14.35 x 5.1 x 13.6 mm |
| Body Orientation: | Straight |