- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 311SX146-H391
Description
+
MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,44 N [1.59 oz] Maximum Operating Force, 1,07 mm [0.04 in] Integral Simulated Roller Lever Actuator, 90° Formed PCB Termination, 4,83 mm [0.19 in] Mounting Centers, UL, CE, CSA, ENEC
Product Highlights:
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
- Choice of electrical termination (solder, quick connect, PCB)
- Choice of operating characteristics
- Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 7 A)
- MIL-PFR-8805 qualified listings available
Potential Applications:
- Aerospace
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords: 311SX146H391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:311SX146-H391
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Simulated Roller Lever
-
Contact Rating @ Voltage:5 A
-
Maximum Movement Differential:0.38 mm
-
Operating Force:0.44 N
-
Termination Style:PC Pins
-
Dimension:14.73 x 22.02 x 5.08 mm
-
Body Orientation:Right Angle
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
4
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
4
$63.06
5
$58.94
10
$57.16
30
$54.35
50
$53.04
100
$51.27
250 +
$37.24
Click for Quote
Log in
to unlock special pricing