- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 311SM95
Honeywell
311SM95
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,44 N [1.59 oz] Maximum O ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:311SM95
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Simulated Roller Lever
-
Contact Rating @ Voltage:5 A
-
Maximum Movement Differential:0.46 mm
-
Operating Force:0.44 N
-
Termination Style:Solder Lug
-
Dimension:19.89 x 6.35 x 14.88 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.