- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 311SM7-T
Honeywell
311SM7-T
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,28 N [1.0 oz] Maximum Op ...
View Datasheet Ask the Datasheet Accessories Notify Me
- RoHS compliant
- N.O./N.C. switch configuration
- Long mechanical life of up to 10,000,000 cycles
- Roller lever actuator
- Operating temperature ranging between -54 to 85 °C
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:311SM7-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Roller Lever
-
Contact Rating @ Voltage:5 A
-
Maximum Movement Differential:0.69 mm
-
Operating Force:0.31 N
-
Termination Style:Solder
-
Dimension:30.65mm x 6.4mm x 16.9 mm
-
Body Orientation:Straight
-
IP Rating:N/A