- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 311SM778-T
Description
+
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold-Plated Contacts, 0,12 N [0.42 oz] Maximum Operating Force, 13,6 mm [0.54 in] Integral Simulated Roller Lever Actuator, Single Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CSA
Search Keywords: 311SM778T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:311SM778-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Simulated Roller Lever
-
Contact Rating @ Voltage:1@125VAC 30VDC A
-
Maximum Movement Differential:0.38 mm
-
Operating Force:0.12 N
-
Termination Style:Solder
-
Dimension:28.27 x 6.35 x 19.35 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
206
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
40 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
5
$16.96
10
$16.12
25
$15.31
50
$14.55
75
$13.82
100 +
$13.12
Click for Quote
Log in
to unlock special pricing