- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 311SM7602-H4
Description
+
Micro Switch™ - Subminiature Basic - SM Series - SPDT - 30 VDC - 3A/5A - 4A-250 VAC
Search Keywords: 311SM7602H4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:311SM7602-H4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Lever
-
Contact Rating @ Voltage:5@30VDC A
-
Maximum Movement Differential:0.38 mm
-
Operating Force:0.12 N
-
Termination Style:Quick Connect/Solder
-
Dimension:29.03 x 6.35 x 22.33 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$9.4466
25
$7.6918
50
$7.5764
100
$7.2115
250
$4.8865
500
$4.7461
1,000
$4.2300
2,500 +
$4.1665
Click for Quote
Log in
to unlock special pricing