- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 311SM719-T
Description
+
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 4 A 250 Vac, 0,14 N [0.49 oz] Maximum Operating Force, 10,3 mm [0.41 in] Integral Straight Lever Actuator, Single Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CSA
Search Keywords: 311SM719T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:311SM719-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Lever
-
Contact Rating @ Voltage:5@30VDC A
-
Maximum Movement Differential:0.3 mm
-
Operating Force:0.14 N
-
Termination Style:Solder
-
Dimension:24.99 x 6.35 x 15.8 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$8.40
48
$8.01
192
$7.64
480
$7.30
1,440 +
$7.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT