- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 311SM706-H58
Description
+
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 4 A 250 Vac, 0,16 N [0.57 oz] Maximum Operating Force, 6,38 mm [0.25 in] Integral Roller Lever Actuator, 3,94 mm x 1,47 mm [0.155 in x 0.058 in] Quick Connect Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CSA
Search Keywords: 311SM706H58
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:311SM706-H58
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Oil Bronze/Roller Lever
-
Contact Rating @ Voltage:5@30VDC A
-
Maximum Movement Differential:0.33 mm
-
Operating Force:0.16 N
-
Termination Style:Solder
-
Dimension:19.84 x 6.35 x 22.71 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
292
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$15.60
30
$15.23
50
$15.06
100
$14.82
250
$10.96
500
$10.79
1,000 +
$9.23
Click for Quote
Log in
to unlock special pricing