- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 311SM704-T
Description
+
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 4 A 250 Vac, 0,16 N [0.57 oz] Maximum Operating Force, 6,38 mm [0.25 in] Integral Simulated Roller Lever Actuator, Single Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC
Search Keywords: 311SM704T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:311SM704-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Through Hole
-
Pole Throw Configuration:N/A
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Simulated Roller Lever
-
Contact Rating @ Voltage:4 A
-
Maximum Movement Differential:0.33 mm
-
Operating Force:0.16 N
-
Termination Style:Solder
-
Dimension:24.05 x 6.4 x 14.5 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$18.65
30
$18.09
50
$17.57
100
$16.60
250
$12.45
500
$12.12
1,000 +
$10.37
Click for Quote
Log in
to unlock special pricing