Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

311SM703-T

MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 4 A at 250 Vac, Straight Lever Actuator ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 4 A at 250 Vac, Straight Lever Actuator, Solder Termination
Product Highlights:
  • Long operating life
  • Slightly larger than the micro switch SX series
  • Elongated mounting hole for easier, more accurate mounting
  • Long mechanical life up to 10,000,000 cycles
  • Ampere rating: 4 A
  • Maximum pre-travel: 7.87 mm
  • Minimum over-travel: 1.45 mm
  • Choice of electrical termination (solder, quick connect, PCB)
  • Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
Potential Applications:
  • Aerospace
  • Instrumentation
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords: 311SM703T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 311SM703-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Straight Lever
Contact Rating @ Voltage: 4 A
Maximum Movement Differential: 1.78 mm
Operating Force: 0.06 N
Termination Style: Solder
Dimension: 59.65mm x 6.4mm x 15 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 311SM703-T RoHS compliant?
Yes, 311SM703-T is RoHS compliant.
What is the lead time for 311SM703-T?
The standard lead time for 311SM703-T is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 97
Ships today, if you order in
On Order:
250   can ship 5/17/27
Minimum Order Quantity:
10
Order Increment:
10
44 Weeks can ship 9/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$9.06
30
$8.96
50
$8.93
100
$8.87
250
$8.85
500
$8.82
1,000 +
$8.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!