- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 311SM701
Honeywell
311SM701
Micro Switch™ - Subminiature Basic - SM Series - SPDT - 30 VDC - 3A/5A - 4A-250 VAC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:311SM701
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Lever
-
Contact Rating @ Voltage:5@30VDC A
-
Maximum Movement Differential:0.36 mm
-
Operating Force:0.16 N
-
Termination Style:Solder
-
Dimension:21.92 x 6.35 x 15.54 mm
-
Body Orientation:Straight
-
IP Rating:N/A