- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 311SM68-T
Honeywell
311SM68-T
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold-Plated Contacts, 0,39 ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- Long mechanical life up to 10,000,000 cycles
- Ampere rating: 1 A
- Operating force of 0.39 N and operating temperature ranging between -54 to 85 °C
- Gold Contacts
- Choice of electrical termination (solder, quick connect, PCB)
- Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
- Aerospace
- Instrumentation
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:311SM68-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Roller Lever
-
Contact Rating @ Voltage:1 A
-
Maximum Movement Differential:0.48 mm
-
Operating Force:0.39 N
-
Termination Style:Solder
-
Dimension:23.45mm x 6.4mm x 16.9 mm
-
Body Orientation:Straight
-
IP Rating:N/A