- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 311SM604-H4
Honeywell
311SM604-H4
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,39 N [1.4 oz] Maximum Op ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 311SM604-H4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Simulated Roller Lever |
| Contact Rating @ Voltage: | 5 A |
| Maximum Movement Differential: | 0.48 mm |
| Operating Force: | 0.39 N |
| Termination Style: | Quick Connect/Solder |
| Dimension: | 19.84 x 6.35 x 24.61 mm |
| Body Orientation: | Straight |