Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

311SM5-T

MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,28 N [1.0 oz] Maximum Op ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,28 N [1.0 oz] Maximum Operating Force, 13,6 mm [0.54 in] Integral Simulated Roller Lever Actuator, Single Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC
Product Highlights:
  • Long operating life
  • Elongated mounting hole for easier, more accurate mounting
  • Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
  • Choice of electrical termination (solder, quick connect, PCB)
  • Choice of operating characteristics (sensitive differential travel as low as 0,0254 mm [0.001 in] maximum, low operating force to 0,56 N [2.0 oz] maximum)
  • Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 11 A)
  • MIL-PFR-8805 qualified listings available
Potential Applications:
  • Aerospace
  • Instrumentation
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords: 311SM5T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 311SM5-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Simulated Roller Lever
Contact Rating @ Voltage: 5 A
Maximum Movement Differential: 0.69 mm
Operating Force: 0.31 N
Termination Style: Solder
Dimension: 31.25mm x 6.4mm x 14.5 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 311SM5-T RoHS compliant?
Yes, 311SM5-T is RoHS compliant.
What is the lead time for 311SM5-T?
The standard lead time for 311SM5-T is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 122
Can Ship immediately
On Order:
1,000   can ship 5/24/27
Minimum Order Quantity:
10
Order Increment:
10
31 Weeks can ship 6/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$15.24
30
$14.41
50
$13.89
100
$13.02
250
$10.02
500
$9.99
1,000 +
$9.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!