- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 311SM4-H2
Description
+
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,39 N [1.4 oz] Maximum Operating Force, 6,38 mm [0.25 in] Integral Simulated Roller Lever Actuator, PCB Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC
Search Keywords: 311SM4H2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:311SM4-H2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Simulated Roller Lever
-
Contact Rating @ Voltage:5 A
-
Maximum Movement Differential:0.48 mm
-
Operating Force:0.39 N
-
Termination Style:Solder
-
Dimension:21.06 x 6.35 x 16.23 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
10
$17.20
30
$16.39
50
$16.02
100
$15.51
250
$11.29
500
$10.90
1,000 +
$9.20
Click for Quote
Log in
to unlock special pricing