Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

311SM4

MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,39 N [1.4 oz] Maximum Op ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,39 N [1.4 oz] Maximum Operating Force, 6,38 mm [0.25 in] Integral Simulated Roller Lever Actuator, Thru-Hole Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC
Product Highlights:
  • Long operating life
  • Elongated mounting hole for easier, more accurate mounting
  • Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
  • Choice of electrical termination (solder, quick connect, PCB)
  • Choice of operating characteristics (sensitive differential travel as low as 0,0254 mm [0.001 in] maximum, low operating force to 0,56 N [2.0 oz] maximum)
  • Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 11 A)
  • MIL-PFR-8805 qualified listings available
Potential Applications:
  • Aerospace
  • Instrumentation
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords: 311SM4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    311SM4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Simulated Roller Lever
  • Contact Rating @ Voltage:
    5 A
  • Maximum Movement Differential:
    0.48 mm
  • Operating Force:
    0.39 N
  • Termination Style:
    Solder
  • Dimension:
    21.06 x 6.35 x 18.59 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 311SM4 RoHS compliant?
Yes, 311SM4 is RoHS compliant.
What is the lead time for 311SM4?
The standard lead time for 311SM4 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 209
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
18 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$26.30
30
$24.81
50
$24.69
100
$19.52
250
$18.83
500
$18.78
1,000 +
$18.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!