Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

311SM3-H58

MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,15 N [0.53 oz] Maximum O ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,15 N [0.53 oz] Maximum Operating Force, 44,8 mm [1.77 in] Integral Straight Lever Actuator, 3,94 mm x 1,47 mm [0.155 in x 0.058 in] Quick Connect Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC
Product Highlights:
  • Long operating life
  • Elongated mounting hole for easier, more accurate mounting
  • Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 11 A)
  • Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
  • Choice of electrical termination (solder, quick connect, PCB)
  • Choice of operating characteristics (sensitive differential travel as low as 0.0254 mm maximum, low operating force to 0.56 N maximum)
  • MIL-PRF-8805 qualified listings available
Potential Applications:
  • Aerospace
  • Instrumentation
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords: 311SM3H58
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    311SM3-H58
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    10
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Straight Lever
  • Contact Rating @ Voltage:
    5 A
  • Maximum Movement Differential:
    2.79 mm
  • Operating Force:
    0.15 N
  • Termination Style:
    Quick Connect
  • Dimension:
    59.51 x 6.35 x 21.31 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 311SM3-H58 discontinued?
Yes, 311SM3-H58 from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 311SM3-H58 RoHS compliant?
Yes, 311SM3-H58 is RoHS compliant.
What is the lead time for 311SM3-H58?
The standard lead time for 311SM3-H58 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
Order Increment:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$18.634
10
$16.940
30
$16.430
50
$15.960
100
$15.080
250
$11.320
500
$11.010
1,000 +
$9.420
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!