- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 311SM2-H58
Description
+
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,28 N [1.0 oz] Maximum Operating Force, 14,35 mm [0.57 in] Integral Straight Lever Actuator, 3,94 mm x 1,47 mm [0.155 in x 0.058 in] Quick Connect Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC
Product Highlights:
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
- Choice of electrical termination (solder, quick connect, PCB)
- Choice of operating characteristics (sensitive differential travel as low as 0,0254 mm [0.001 in] maximum, low operating force to 0,56 N [2.0 oz] maximum)
- Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 11 A)
- MIL-PFR-8805 qualified listings available
Potential Applications:
- Aerospace
- Instrumentation
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords: 311SM2H58
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:311SM2-H58
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Straight Lever
-
Contact Rating @ Voltage:5 A
-
Maximum Movement Differential:0.69 mm
-
Operating Force:0.29 N
-
Termination Style:Quick Connect
-
Dimension:29.03 x 6.35 x 17.88 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$22.64
5
$21.22
10
$20.61
25
$19.80
50
$19.19
100
$18.58
250 +
$13.51
Click for Quote
Log in
to unlock special pricing