- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 311SM2-H4
Honeywell
311SM2-H4
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,28 N [1.0 oz] Maximum Op ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:311SM2-H4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Lever
-
Contact Rating @ Voltage:5 A
-
Maximum Movement Differential:0.69 mm
-
Operating Force:0.29 N
-
Termination Style:Quick Connect/Solder
-
Dimension:29.03 x 6.35 x 22.33 mm
-
Body Orientation:Straight
-
IP Rating:N/A