- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 311SM2-H251
Description
+
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,28 N [1.0 oz] Maximum Operating Force, 14,35 mm [0.57 in] Integral Straight Lever Actuator, Special Formed Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC
Search Keywords: 311SM2H251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:311SM2-H251
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Lever
-
Contact Rating @ Voltage:5 A
-
Maximum Movement Differential:0.69 mm
-
Operating Force:0.29 N
-
Termination Style:PC Pins
-
Dimension:29.03 x 17.88 x 6.35 mm
-
Body Orientation:Right Angle
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
28
40 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
28
$9.40
56
$7.05
84
$6.58
111 +
$6.45
Click for Quote
Log in
to unlock special pricing