- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 311SM2-H2
Description
+
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,28 N [1.0 oz] Maximum Operating Force, 14,35 mm [0.57 in] Integral Straight Lever Actuator, PCB Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC
Search Keywords: 311SM2H2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:311SM2-H2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Lever
-
Contact Rating @ Voltage:5 A
-
Maximum Movement Differential:0.69 mm
-
Operating Force:0.29 N
-
Termination Style:PC Pins
-
Dimension:29.03 x 6.35 x 13.94 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
140
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$15.17
30
$14.52
50
$14.21
100
$13.80
250
$10.07
500
$9.76
1,000 +
$8.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT