- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 311SM2
Description
+
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,28 N [1.0 oz] Maximum Operating Force, 14,35 mm [0.57 in] Integral Straight Lever Actuator, Thru-Hole Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC
Product Highlights:
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
- Choice of electrical termination (solder, quick connect, PCB)
- Choice of operating characteristics (sensitive differential travel as low as 0,0254 mm [0.001 in] maximum, low operating force to 0,56 N [2.0 oz] maximum)
- Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 11 A)
- MIL-PRF-8805 qualified listings available
Potential Applications:
- Aerospace
- Instrumentation
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords: 311SM2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:311SM2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Lever
-
Contact Rating @ Voltage:5 A
-
Maximum Movement Differential:0.69 mm
-
Operating Force:0.29 N
-
Termination Style:Solder
-
Dimension:29.03 x 6.35 x 14.88 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$16.25
30
$15.76
50
$15.30
100
$14.47
250
$10.85
500
$10.56
1,000 +
$9.03
Click for Quote
Log in
to unlock special pricing