- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 311SM17-H58
Description
+
The 311SM17-H58 is a premium subminiature snap-action switch featuring a 44.8 mm straight lever and gold contacts for low-energy switching applications.
Search Keywords: 311SM17H58
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:311SM17-H58
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:N/A
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Straight Lever
-
Contact Rating @ Voltage:1 A
-
Maximum Movement Differential:2.8 mm
-
Operating Force:0.15 N
-
Termination Style:Quick Connect
-
Dimension:59.65 x 6.4 x 15 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
On Order:
200
can ship 6/22/26
MOQ for out of Stock Qty:
13
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$71.54
5
$50.00
10
$46.75
13
$46.29
25
$44.83
38
$42.99
50 +
$42.56
Click for Quote
Log in
to unlock special pricing