- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 311SM1138-T
Description
+
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold-Plated Contacts, 0,28 N [1.0 oz] Maximum Operating Force, Special Formed Integral Paddle Lever Actuator, Single Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CSA
Product Highlights:
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
- Choice of electrical termination (solder, quick connect, PCB)
- Choice of operating characteristics (sensitive differential travel as low as 0,0254 mm [0.001 in] maximum, low operating force to 0,56 N [2.0 oz] maximum)
- Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 11 A)
- MIL-PRF-8805 qualified listings available
Potential Applications:
- Aerospace
- Instrumentation
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords: 311SM1138T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:311SM1138-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Simulated Roller Lever
-
Contact Rating @ Voltage:1 A
-
Maximum Movement Differential:0.64 mm
-
Operating Force:0.3 N
-
Termination Style:Solder
-
Dimension:27.69 x 9.91 x 20.73 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
4
$77.23
5
$77.04
10
$76.85
13
$76.65
25
$49.06
38
$38.33
50 +
$37.56
Click for Quote
Log in
to unlock special pricing