- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 311SM1068-H4
Description
+
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 0.1 A 125 Vac, Gold-Plated Contacts, 0,39 N [1.4 oz] Maximum Operating Force, 6,38 mm [0.25 in] Integral Roller Lever Actuator, 2,8 mm x 0,51 mm [0.110 in x 0.020 in] Quick Connect Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CSA
Product Highlights:
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
- Choice of electrical termination (solder, quick connect, PCB)
- Choice of operating characteristics (sensitive differential travel as low as 0,0254 mm [0.001 in] maximum, low operating force to 0,56 N [2.0 oz] maximum)
- Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 11 A)
- MIL-PFR-8805 qualified listings available
Potential Applications:
- Aerospace
- Instrumentation
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords: 311SM1068H4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:311SM1068-H4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Oil Bronze/Roller Lever
-
Contact Rating @ Voltage:0.1@125VAC 30VDC A
-
Maximum Movement Differential:0.48 mm
-
Operating Force:0.39 N
-
Termination Style:Quick Connect/Solder Lug
-
Dimension:23.43 x 6.35 x 27.15 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
419
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$16.4151
20
$14.2623
40
$13.3846
60
$12.7941
100
$12.6022
260
$8.9429
500 +
$8.5753
Click for Quote
Log in
to unlock special pricing