- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 311SM1
Honeywell
311SM1
The 311SM1 is a basic SPDT (Single Pole Double Throw) switch for general purpose applications.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:311SM1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Lever
-
Contact Rating @ Voltage:5 A
-
Maximum Movement Differential:0.48 mm
-
Operating Force:0.39 N
-
Termination Style:Solder
-
Dimension:21.92 x 6.35 x 15.54 mm
-
Body Orientation:Straight
-
IP Rating:N/A