- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 310FW04-10
Description
+
Proximity Sensor Environmental NO/NC Current Sinking 3.3mm 3-Pin
Search Keywords: 310FW0410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:310FW04-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Environmental
-
Sensing Distance:3.3 mm
-
Mounting:Panel
-
Output Type:Current Sinking
-
Dimension:31.8 x 14 mm
-
Operating Temperature:-77 to 125 °C
-
Switching Mode:NO/NC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
29 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$8,646.86
5
$8,625.24
10
$4,405.36
15
$2,998.74
20 +
$2,938.76
Click for Quote
Log in
to unlock special pricing