- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 3100U00060213
Description
+
SW Thermo SPST OOR 180C CL 168.9C 120VAC 2A HRMT
Search Keywords: 3100U00060213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:3100U00060213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100090
-
COO:US
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$210.51
3
$201.74
6
$193.67
28
$185.93
84 +
$178.17
Click for Quote
Log in
to unlock special pricing