Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

3100U00031455

Hermetic Thermostat Automatic Reset Close on Rise 2-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hermetic Thermostat Automatic Reset Close on Rise 2-Pin
Search Keywords: 3100U00031455
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 3100U00031455
Unit of Measure: Per Each
RoHS: Yes
HTS: 9032100090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Close Temperature (Celsius): 15.6 °C
Close Temperature (Fahrenheit): 60 °F
Maximum Current Rating: 3 A
Maximum AC Voltage Rating: 120 V
Mounting: Screw
Switch Configuration: N.O.
Operating Temperature: -29°C to 260 °C
Set Point Function: Close on Rise
Open Temperature (Celsius): 4.4 °C
Open Temperature (Fahrenheit): 40 °F
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3100U00031455 RoHS compliant?
Yes, 3100U00031455 is RoHS compliant.
What is the lead time for 3100U00031455?
The standard lead time for 3100U00031455 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks can ship 12/17/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$281.97
5
$208.22
8
$154.54
10 +
$151.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!