- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 3100U00031451
Description
+
Snap Action Disc Thermostat Automatic Reset Open on Rise 2-Pin
Search Keywords: 3100U00031451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:3100U00031451
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Close Temperature (Celsius):101.7 °C
-
Close Temperature (Fahrenheit):215 °F
-
Maximum Current Rating:3 A
-
Maximum AC Voltage Rating:120 V
-
Maximum DC Voltage Rating:N/A
-
Mounting:Screw
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Operating Temperature:-29°C to 260 °C
-
Set Point Function:Open on Rise
-
Open Temperature (Celsius):115.6 °C
-
Open Temperature (Fahrenheit):240 °F
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$78.49
5
$75.34
18
$72.33
47
$69.44
150 +
$66.66
Click for Quote
Log in
to unlock special pricing