- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 3100U00031443
Description
+
Hermetic Thermostat Automatic Reset Open on Rise 2-Pin
Search Keywords: 3100U00031443
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:3100U00031443
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90321000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Close Temperature (Celsius):60 °C
-
Close Temperature (Fahrenheit):140 °F
-
Maximum Current Rating:3 A
-
Maximum AC Voltage Rating:120 V
-
Maximum DC Voltage Rating:N/A
-
Mounting:Screw
-
Pole Throw Configuration:N/A
-
Switch Configuration:N.C.
-
Operating Temperature:-29°C to 260 °C
-
Set Point Function:Open on Rise
-
Open Temperature (Celsius):71.1 °C
-
Open Temperature (Fahrenheit):160 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$169.60
5
$164.89
10
$162.63
20
$162.22
50
$156.21
100 +
$152.20
Click for Quote
Log in
to unlock special pricing