- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 3100U-00031440
Honeywell
3100U-00031440
The 3100 Series consists of a single pole, single throw switch activated by a snap-action bimetal disc. Temperature calibratio ...
Accessories Notify Me
RoHS Compliant
Description
+
The 3100 Series consists of a single pole, single throw switch activated by a snap-action bimetal disc. Temperature calibrations are pre-set at the factory and each unit is 100% thermally and mechanically inspected. It is available to open or close on temperature rise. The case is laser welded to form a hermetically-sealed steel housing with a glass-to-metal seal at the terminal junction. It is manufactured and tested to meet or exceed critical commercial and industrial specifications.
Product Highlights:
- Hermetically sealed
- Tight tolerances
- Tight differentials
Potential Applications:
- Computers
- Medical electronics
- Power supplies
- Industrial controls
- Test equipment
- Infotech
Search Keywords: 3100U00031440
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:3100U-00031440
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90321000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is 3100U-00031440 RoHS compliant?
Yes, 3100U-00031440 is RoHS compliant.
What is the lead time for 3100U-00031440?
The standard lead time for 3100U-00031440 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
27
can ship 1/6/27
20
can ship 1/13/27
20 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$220.31
5
$196.16
10
$180.69
20
$170.83
50
$167.88
100 +
$167.46
Click for Quote
Log in
to unlock special pricing