Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

3100U00031438

Redi Temperature Thermostat 3-Pin TO-5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Redi Temperature Thermostat 3-Pin TO-5
Search Keywords: 3100U00031438
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 3100U00031438
Unit of Measure: Per Each
RoHS: Yes
HTS: 90321080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Close Temperature (Celsius): 32 °C
Close Temperature (Fahrenheit): 90 °F
Maximum Current Rating: 3 A
Maximum AC Voltage Rating: 120 V
Mounting: Screw
Pole Throw Configuration: SPST
Switch Configuration: N.C.
Operating Temperature: 40°C to 100 °C
Set Point Function: Open on Rise
Open Temperature (Celsius): 43 °C
Open Temperature (Fahrenheit): 110 °F
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3100U00031438 RoHS compliant?
Yes, 3100U00031438 is RoHS compliant.
What is the lead time for 3100U00031438?
The standard lead time for 3100U00031438 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
10   can ship 2/15/27
MOQ for out of Stock Qty:
3
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$280.18
3
$279.48
5
$206.38
8
$153.18
10 +
$150.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!