- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 310003470004
Honeywell
310003470004
Snap Action Disc Thermostat Automatic Reset 2-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:310003470004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100090
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Close Temperature (Celsius):N/A
-
Close Temperature (Fahrenheit):N/A
-
Maximum Current Rating:7A@30 VAC
-
Maximum AC Voltage Rating:30 V
-
Maximum DC Voltage Rating:30 V
-
Mounting:N/A
-
Pole Throw Configuration:SPST
-
Switch Configuration:N/A
-
Operating Temperature:-28.9°C to 260 °C
-
Set Point Function:N/A
-
Open Temperature (Celsius):N/A
-
Open Temperature (Fahrenheit):N/A