Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

310003470002

Snap Action Disc Thermostat Automatic Reset 2-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Snap Action Disc Thermostat Automatic Reset 2-Pin
Search Keywords: 310003470002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 310003470002
Unit of Measure: Per Each
RoHS: Yes
HTS: 9032100090
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Current Rating: 7A@30 VAC
Maximum AC Voltage Rating: 30 V
Maximum DC Voltage Rating: 30 V
Pole Throw Configuration: SPST
Operating Temperature: -28.9°C to 260 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 310003470002 discontinued?
Yes, 310003470002 from Honeywell is discontinued (end-of-life September 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 310003470002 RoHS compliant?
Yes, 310003470002 is RoHS compliant.
What is the lead time for 310003470002?
The standard lead time for 310003470002 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$450.60
3
$437.35
5
$428.81
10
$420.40
50 +
$374.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!