- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 310003020002
Honeywell
310003020002
Tiny Stat Precision Thermostats 2-Pin
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:310003020002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032108090
-
COO:US
-
Supplier Standard Pack:
1 -
Close Temperature (Celsius):N/A
-
Close Temperature (Fahrenheit):N/A
-
Maximum Current Rating:5 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:N/A
-
Mounting:Screw
-
Pole Throw Configuration:SPST
-
Switch Configuration:N/A
-
Operating Temperature:-29°C to 260 °C
-
Set Point Function:N/A
-
Open Temperature (Celsius):N/A
-
Open Temperature (Fahrenheit):N/A
-
This product is discontinued, but still in stock.