- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 310001580020
Honeywell
310001580020
Snap Action Disc Thermostat Automatic Reset 2-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 310001580020 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9032100090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Maximum Current Rating: | 7A@30 VAC |
| Maximum AC Voltage Rating: | 30 V |
| Maximum DC Voltage Rating: | 30 V |
| Pole Throw Configuration: | SPST |
| Operating Temperature: | -28.9°C to 260 °C |
-
This product is discontinued, but still in stock.